Part Details for SF4D-DC5V by Panasonic Electronic Components
Results Overview of SF4D-DC5V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF4D-DC5V Information
SF4D-DC5V by Panasonic Electronic Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SF4D-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9316
|
Newark | Safety Relay, 4Pst-No, 4Pst-Nc, 250V, 6A, Coil Voltage:5Vdc, Contact Configuration:4Pst-No, 4Pst-Nc, Product Range:Sf Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Panasonic SF4D-DC5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$38.9700 / $48.9700 | Buy Now |
DISTI #
255-1748-ND
|
DigiKey | RELAY SAFETY 8PST 6A 5V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
24 In Stock |
|
$38.0575 / $50.3700 | Buy Now |
DISTI #
SF4D-DC5V
|
Avnet Americas | Electromechanical Relay 4PST-NO/4PST-NC 6A 5VDC 50Ohm Through Hole - Bulk (Alt: SF4D-DC5V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4265 / $33.5216 | Buy Now |
DISTI #
769-SF4D-DC5V
|
Mouser Electronics | Safety Relays Polarized PowerRelay 4 Form A 4 Form B RoHS: Compliant | 21 |
|
$36.1200 / $49.0200 | Buy Now |
DISTI #
74613975
|
RS | Safety RelaySF Relay Double contact type Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$40.7000 / $50.8700 | Buy Now |
|
Onlinecomponents.com | Relays 5VDC 50Ohm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay RoHS: Compliant |
20 In Stock |
|
$32.7200 / $96.2500 | Buy Now |
DISTI #
87323735
|
Verical | Power Relay 5VDC 6A 4PST-NO/4PST-NC(53.3x33x16.5)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 19 |
|
$63.1150 / $125.1250 | Buy Now |
DISTI #
SF4D-5V
|
TME | Relay: electromagnetic, SPST-NO x4 + SPST-NC x4, Ucoil: 5VDC, 6A Min Qty: 1 | 0 |
|
$23.1800 / $35.6600 | RFQ |
DISTI #
000000000007255025
|
Sager | SAFETY RELAYS THROUGH HOLE Min Qty: 20 | 0 |
|
$34.0700 / $36.5000 | Buy Now |
|
Master Electronics | Relays 5VDC 50Ohm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay RoHS: Compliant |
20 In Stock |
|
$32.7200 / $96.2500 | Buy Now |
Part Details for SF4D-DC5V
SF4D-DC5V CAD Models
SF4D-DC5V Part Data Attributes
|
SF4D-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF4D-DC5V
Panasonic Electronic Components
Safety Relay, 8PST, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 53.3 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@440VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 53.3mm x 33mm x 16.5mm | |
Reference Standard | CSA; SEV; SUVA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 8PST | |
Relay Type | SAFETY RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
SF4D-DC5V Frequently Asked Questions (FAQ)
-
Store the components in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature is between 5°C to 30°C, and humidity below 60%.
-
Yes, SF4D-DC5V is designed to withstand vibrations up to 10G (10-2000Hz) and shocks up to 100G (11ms). However, it's recommended to consult with Panasonic's application engineers for specific vibration and shock requirements.
-
Handle the components in an ESD-protected environment, and use wrist straps, mats, or other ESD protection devices. Avoid touching the component pins or leads, and use anti-static packaging and bags for storage and transportation.
-
The recommended soldering temperature is between 250°C to 260°C, and the soldering time should not exceed 3 seconds. Use a soldering iron with a temperature control device to prevent overheating.
-
SF4D-DC5V is rated for operation up to 125°C. However, the component's reliability and lifespan may be affected by prolonged exposure to high temperatures. Consult with Panasonic's application engineers for specific temperature requirements.