-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 8PST, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF4D-DC24V by Panasonic Electronic Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J8342
|
Newark | Relay, Safety, 4Pst-No, Nc, 250Vac, 6A, Coil Voltage:24Vdc, Contact Configuration:4Pst-No, 4Pst-Nc, Product Range:Sf4D Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Panasonic SF4D-DC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$32.2200 / $40.0600 | Buy Now |
DISTI #
255-1441-ND
|
DigiKey | RELAY SAFETY 8PST 6A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
280 In Stock |
|
$38.0575 / $50.3700 | Buy Now |
DISTI #
SF4D-DC24V
|
Avnet Americas | Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 24VDC PC Pin Through Hole Carton/Case - Bulk (Alt: SF4D-DC24V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8935 / $31.8738 | Buy Now |
DISTI #
769-SF4D-DC24V
|
Mouser Electronics | Safety Relays 6A 24V 2FORMA/2FORMB PCB RoHS: Compliant | 153 |
|
$31.7700 / $41.2100 | Buy Now |
DISTI #
V99:2348_10817336
|
Arrow Electronics | Power Relay 24VDC 6A 4PST-NO/4PST-NC(53.3mm 33mm 16.5mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2212 | Americas - 19 |
|
$32.4300 | Buy Now |
DISTI #
70158317
|
RS | Relay, 6 A @ 250 VAC, 30 VDC, 250 VAC, 30 VDC @ 6 A, 4NO/4NC, 1.152 Ohms Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 82 |
|
$40.7000 / $50.8700 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay RoHS: Compliant |
473 In Stock |
|
$26.9400 / $43.0500 | Buy Now |
DISTI #
78957581
|
Verical | Power Relay 24VDC 6A 4PST-NO/4PST-NC(53.3mm 33mm 16.5mm) THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 459 |
|
$32.2376 / $54.0151 | Buy Now |
DISTI #
87350090
|
Verical | Power Relay 24VDC 6A 4PST-NO/4PST-NC(53.3mm 33mm 16.5mm) THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 318 |
|
$52.8780 | Buy Now |
DISTI #
86326796
|
Verical | Power Relay 24VDC 6A 4PST-NO/4PST-NC(53.3mm 33mm 16.5mm) THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 54 |
|
$39.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF4D-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF4D-DC24V
Panasonic Electronic Components
Safety Relay, 8PST, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 53.3 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 500 mW | |
Coil Release Voltage(AC) | 3.6 V | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 1152 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 18 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 53.3mm x 33mm x 16.5mm | |
Reference Standard | CSA; SEV; SUVA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM A, 4 FORM B | |
Relay Function | 8PST | |
Relay Type | SAFETY RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Terminal Length | 0.0029972059944119887 inch | |
Termination Type | SOLDER |
A good PCB layout for SF4D-DC24V involves keeping the input and output capacitors close to the module, using a solid ground plane, and minimizing the length of the input and output cables. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure reliability in high-temperature environments, ensure good airflow around the module, avoid overheating, and follow the recommended derating curves for temperature. Also, consider using a heat sink or a thermal interface material to improve heat dissipation.
To minimize EMI and EMC issues, use a metal enclosure, keep the input and output cables short and shielded, and add EMI filters or common-mode chokes as needed. Also, ensure that the module is properly grounded and follow the recommended layout guidelines.
Yes, SF4D-DC24V can be used in a redundant or parallel configuration to achieve higher power output or redundancy. However, ensure that the modules are properly synchronized and that the output voltages are matched to avoid any damage or instability.
Ensure that the module is installed and used in accordance with the safety guidelines and regulations, such as UL and IEC standards. Also, follow proper electrical safety practices, such as using protective equipment and avoiding electrical shock hazards.