Part Details for SDKZ1F0200 by Alps Alpine Co Ltd
Results Overview of SDKZ1F0200 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDKZ1F0200 Information
SDKZ1F0200 by Alps Alpine Co Ltd is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDKZ1F0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary DPST 15 Screwdriver Shaft PC Pins 16A 250VAC RoHS: Compliant |
287 In Stock |
|
$2.1400 / $12.5600 | Buy Now |
DISTI #
51510155
|
Verical | Switch Rotary DPST 15 Screwdriver Shaft PC Pins 16A 250VAC RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1402 | Americas - 280 |
|
$2.9640 / $16.3280 | Buy Now |
|
Master Electronics | Switch Rotary DPST 15 Screwdriver Shaft PC Pins 16A 250VAC RoHS: Compliant |
287 In Stock |
|
$2.1400 / $12.5600 | Buy Now |
Part Details for SDKZ1F0200
SDKZ1F0200 CAD Models
SDKZ1F0200 Part Data Attributes
|
SDKZ1F0200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDKZ1F0200
Alps Alpine Co Ltd
Rotary Switch, 24 Positions, DPST, Vertical, 12 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.453 inch | |
Actuator Type | ROTARY | |
Body Breadth | 32.1056 mm | |
Body Height | 18.1102 mm | |
Body Length or Diameter | 30.2006 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 180 deg | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 12 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
SDKZ1F0200 Frequently Asked Questions (FAQ)
-
Alps Alpine provides a recommended PCB layout and land pattern in their application note AN0003, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and to prevent damage to the device.
-
The SDKZ1F0200 has a high power dissipation, so proper thermal management is crucial. Ensure good airflow around the device, and consider using a heat sink or thermal pad to reduce the thermal resistance. The application note AN0003 provides more detailed guidance on thermal management.
-
The SDKZ1F0200 has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Follow the recommended soldering profile and guidelines provided in the Alps Alpine application note AN0003. Ensure the PCB is clean and free of oxidation, and use a solder with a melting point above 217°C. Avoid applying excessive force or heat during the soldering process.
-
The SDKZ1F0200 is an ESD-sensitive device. Handle the device with care, and follow proper ESD protection procedures, such as using an ESD wrist strap, mat, or workstation. Avoid touching the device's pins or exposed internal components.