Part Details for SDKZ1F0200 by Alpine Electronics (Asia) Ltd
Results Overview of SDKZ1F0200 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDKZ1F0200 Information
SDKZ1F0200 by Alpine Electronics (Asia) Ltd is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDKZ1F0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36531372
|
Verical | Switch Rotary DPST 15 Screwdriver Shaft PC Pins 16A 250VAC Min Qty: 16 Package Multiple: 1 | Americas - 286 |
|
$4.2806 / $4.9638 | Buy Now |
DISTI #
36527616
|
Verical | Switch Rotary DPST 15 Screwdriver Shaft PC Pins 16A 250VAC Min Qty: 10 Package Multiple: 1 | Americas - 10 |
|
$7.6336 | Buy Now |
DISTI #
SDKZ1F0200
|
Avnet Abacus | Switch Rotary DPST 15 Solder Lug 16A 250VAC 12VDC (Alt: SDKZ1F0200) RoHS: Compliant Min Qty: 1152 Package Multiple: 288 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |