Part Details for SCW05A-12 by Mean Well
Results Overview of SCW05A-12 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCW05A-12 Information
SCW05A-12 by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SCW05A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 0.47A 5.6W 8-Pin RoHS: Compliant |
217 In Stock |
|
$9.0700 / $16.1800 | Buy Now |
DISTI #
55433682
|
Verical | Module DC-DC 1-OUT 12V 0.47A 5.6W 8-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2110 | Americas - 210 |
|
$10.6331 / $19.6121 | Buy Now |
DISTI #
SCW05A-12
|
IBS Electronics | 5 W I/P: 9-18VDC O/P: 12V @470MA D/D MODULE DC/DC MODULE TYPE Min Qty: 1 Package Multiple: 1 | 217 |
|
$11.7910 / $21.0340 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 12V 0.47A 5.6W 8-Pin RoHS: Compliant |
217 In Stock |
|
$9.0700 / $16.1800 | Buy Now |
Part Details for SCW05A-12
SCW05A-12 CAD Models
SCW05A-12 Part Data Attributes
|
SCW05A-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCW05A-12
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.47 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE,8/24LEAD,0.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5.6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
SCW05A-12 Frequently Asked Questions (FAQ)
-
The maximum ambient temperature for the SCW05A-12 is 40°C (104°F) with derating, and 30°C (86°F) without derating.
-
Yes, the SCW05A-12 is designed to operate in humid environments, but it's recommended to follow the derating curve for humidity above 60% RH.
-
The minimum load requirement for the SCW05A-12 is 0A (no load) to 5A (full load) for the 12V output.
-
No, it's not recommended to parallel multiple SCW05A-12 units as it may cause instability and affect the reliability of the power supply.
-
The MTBF of the SCW05A-12 is approximately 550,000 hours at 25°C (77°F) ambient temperature, calculated according to MIL-HDBK-217F.