Part Details for SC427MLTRT by Semtech Corporation
Results Overview of SC427MLTRT by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC427MLTRT Information
SC427MLTRT by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC427MLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 123 |
|
RFQ | ||
DISTI #
SC427MLTRT
|
Avnet Silica | Integrated FET Regulator 32Pin MLPQ EP TR (Alt: SC427MLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now |
Part Details for SC427MLTRT
SC427MLTRT CAD Models
SC427MLTRT Part Data Attributes
|
SC427MLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC427MLTRT
Semtech Corporation
Dual Switching Controller, Voltage-mode, 10A, 1000kHz Switching Freq-Max, MLPQ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | MLPQ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.5V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Width | 5 mm |
SC427MLTRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Implement frequency hopping, error correction, and data encryption. Also, use a shielded enclosure and ensure proper grounding to reduce electromagnetic interference (EMI).
-
The maximum transmission distance depends on the environment, antenna design, and transmission power. In ideal conditions, the SC427MLTRT can achieve up to 10 km (6.2 miles) with a suitable antenna and transmission power.
-
Adjust the transmission power based on the specific use case and environment. A higher transmission power can increase the range but also increases power consumption. Start with the default power setting and adjust as needed.
-
A quarter-wave monopole antenna or a dipole antenna with a 50-ohm impedance is recommended. The antenna design should be optimized for the specific frequency band and environment.