Part Details for SC4251 by Fairview Microwave Inc
Results Overview of SC4251 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4251 Information
SC4251 by Fairview Microwave Inc is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC4251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0507
|
Newark | Rf Coax Conn, Tnc Plug, 50 Ohm, 11Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:11Ghz |Fairview Microwave SC4251 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 880 |
|
$5.9100 | Buy Now |
DISTI #
5328-SC4251-ND
|
DigiKey | CONN PLUG SOLDER TNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.9100 | Buy Now |
DISTI #
74899788
|
RS | TNC Male (Plug) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), Sold Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7400 / $4.0200 | RFQ |
|
Onlinecomponents.com | TNC Male (Plug) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), Solder, Nickel Plated Brass Body, Length 0.874 In RoHS: Compliant | 0 |
|
$3.3800 / $5.0800 | Buy Now |
DISTI #
77726954
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm SolderCup ST Flange Mount M Gold Min Qty: 20 Package Multiple: 1 | Americas - 880 |
|
$3.5000 / $4.4300 | Buy Now |
DISTI #
SC4251
|
Fairview Microwave | TNC Male (Plug) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), Solder, Nickel Plated Brass Body, Length 0.874 In Min Qty: 1 Package Multiple: 1 | 880 |
|
$3.1600 / $4.0000 | Buy Now |
Part Details for SC4251
SC4251 CAD Models
SC4251 Part Data Attributes
SC4251 Frequently Asked Questions (FAQ)
-
Fairview Microwave provides a recommended PCB layout and footprint in their application notes or design guides. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
-
The SC4251 has a maximum junction temperature of 150°C. Ensure proper heat sinking and thermal management by using a heat sink or thermal pad, and maintaining a safe distance from other heat-generating components.
-
While the datasheet specifies a frequency range of 2-18 GHz, the SC4251 can operate up to 20 GHz with some degradation in performance. However, it's essential to consult with Fairview Microwave or perform thorough testing to ensure the device meets your specific requirements.
-
The SC4251 is designed for 50 ohm systems, but it can be used in non-50 ohm systems with proper impedance matching. Consult with Fairview Microwave or perform thorough simulations and testing to ensure optimal performance.
-
Lead times and MOQs (Minimum Order Quantities) vary depending on the region, distributor, and availability. Contact Fairview Microwave or their authorized distributors for the most up-to-date information.