Part Details for SC4235 by Fairview Microwave Inc
Results Overview of SC4235 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4235 Information
SC4235 by Fairview Microwave Inc is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC4235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0501
|
Newark | Rf Coax Conn, R/A Tnc Jack, 50 Ohm, 3Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:3Ghz Rohs Compliant: Yes |Fairview Microwave SC4235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5200 | Buy Now |
DISTI #
5328-SC4235-ND
|
DigiKey | CONN JACK SOLDER TNC Min Qty: 1 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.5200 | Buy Now |
DISTI #
74899794
|
RS | Right Angle TNC Female (Jack) Bulkhead PCB Connector Surface Mount IP67 Rated, Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9200 / $30.3500 | RFQ |
|
Onlinecomponents.com | Right Angle TNC Female (Jack) Bulkhead PCB Connector Surface Mount IP67 Rated, Solder RoHS: Compliant | 0 |
|
$26.1700 / $34.3600 | Buy Now |
DISTI #
SC4235
|
Fairview Microwave | Right Angle TNC Female (Jack) Bulkhead PCB Connector Surface Mount IP67 Rated, Solder Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.8500 / $30.1900 | Buy Now |
Part Details for SC4235
SC4235 CAD Models
SC4235 Part Data Attributes
|
SC4235
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SC4235
Fairview Microwave Inc
RF TNC Connector, 1 Contact(s), Female, Board And Panel Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |