Part Details for SC4233 by Fairview Microwave Inc
Results Overview of SC4233 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4233 Information
SC4233 by Fairview Microwave Inc is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC4233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0500
|
Newark | Rf Conn, Flanged Tnc Jack, 50 Ohm, 11Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave SC4233 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$7.2500 | Buy Now |
DISTI #
5328-SC4233-ND
|
DigiKey | CONN JACK SOLDER TNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.2500 | Buy Now |
DISTI #
74899795
|
RS | TNC Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), So Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6700 / $5.0200 | RFQ |
|
Onlinecomponents.com | TNC Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), Solder, Nickel Plated Brass Body, Length 0.63 In RoHS: Compliant | 0 |
|
$4.2200 / $6.3500 | Buy Now |
DISTI #
77727778
|
Verical | SC4233 Min Qty: 18 Package Multiple: 1 | Americas - 329 |
|
$3.9500 / $5.0000 | Buy Now |
DISTI #
SC4233
|
Fairview Microwave | TNC Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), Solder, Nickel Plated Brass Body, Length 0.63 In Min Qty: 1 Package Multiple: 1 | 329 |
|
$3.9500 / $5.0000 | Buy Now |