Part Details for SC1210-4R7 by Belden Inc
Results Overview of SC1210-4R7 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1210-4R7 Information
SC1210-4R7 by Belden Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSC1210Y3PAGR | Texas Instruments | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 8k Flash Memory 64-TQFP | |
MSC1210Y5PAGT | Texas Instruments | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP | |
MSC1210Y2PAGT | Texas Instruments | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 4k Flash Memory 64-TQFP |
Price & Stock for SC1210-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-SC1210-4R7
|
Mouser Electronics | Power Inductors - SMD Inductor SMD 4.7uH 0.45A 260 mohms 1MHz RoHS: Compliant | 0 |
|
$0.3690 / $0.3840 | Order Now |