Part Details for SC1210-4R7 by Bel Fuse
Results Overview of SC1210-4R7 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1210-4R7 Information
SC1210-4R7 by Bel Fuse is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC1210-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1210-4R7
|
Avnet Americas | INDUCTOR SMD 4.7UH 0.45A 260 MOHMS 1MHZ - Tape and Reel (Alt: SC1210-4R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.3094 / $0.3302 | Buy Now |
Part Details for SC1210-4R7
SC1210-4R7 CAD Models
SC1210-4R7 Part Data Attributes
|
SC1210-4R7
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC1210-4R7
Bel Fuse
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 111 Weeks | |
Case/Size Code | 1411 | |
Construction | Rectangular | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Rated Current-Max | 0.98 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |