Part Details for SC-2010TB by Nidec Copal Electronics Corporation
Results Overview of SC-2010TB by Nidec Copal Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-2010TB Information
SC-2010TB by Nidec Copal Electronics Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SC-2010TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-2010TB
|
Avnet Americas | Switch Rotary SP10T 10 Flush Gull Wing 5VDC - Tape and Reel (Alt: SC-2010TB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0680 / $1.1392 | Buy Now |
DISTI #
87186701
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing SMD T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 204 |
|
$1.3500 / $2.6200 | Buy Now |
DISTI #
SC-2010TB
|
Avnet Abacus | Switch Rotary SP10T 10 Flush Gull Wing 5VDC (Alt: SC-2010TB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$1.3100 / $1.4200 | Buy Now |
Part Details for SC-2010TB
SC-2010TB CAD Models
SC-2010TB Part Data Attributes
|
SC-2010TB
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-2010TB
Nidec Copal Electronics Corporation
SWITCH ROTARY DIP BCD 100MA 5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Nidec Copal | |
Actuator Material | POLYAMIDE | |
Actuator Type | MINUS SLOT TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 10 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Packing Method | BOX; TR, EMBOSSED, 13INCH | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
SC-2010TB Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for the SC-2010TB can be found in the Nidec Copal Electronics Corporation's application note or design guide, which provides detailed information on pad dimensions, spacing, and layout considerations to ensure reliable assembly and operation.
-
The SC-2010TB has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to implement proper thermal management, such as providing a heat sink or thermal pad, and ensuring good airflow around the device. The thermal resistance of the device is typically around 10°C/W, and the recommended operating temperature range is -40°C to 85°C.
-
The recommended soldering profile for the SC-2010TB is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It's essential to follow the recommended soldering profile to prevent damage to the device and ensure reliable assembly.
-
The SC-2010TB is designed to operate in a variety of environments, including those with high vibration. However, it's essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the vibration. Additionally, the device's operating frequency and amplitude should be considered to ensure reliable operation.
-
To troubleshoot issues with the SC-2010TB, start by verifying the power supply voltage, clock frequency, and input signals. Check for any signs of physical damage, such as cracks or corrosion, and ensure that the device is properly soldered to the PCB. If the issue persists, consult the datasheet and application notes, or contact Nidec Copal Electronics Corporation's technical support for further assistance.