Part Details for SC-1010TB by NIDEC Components
Results Overview of SC-1010TB by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-1010TB Information
SC-1010TB by NIDEC Components is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SC-1010TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5771
|
Newark | Rotary Code Switch, Bch, 0.1A, 5Vdc, Smd Rohs Compliant: Yes |Nidec Components SC-1010TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1.8500 | Buy Now |
DISTI #
563-SC-1010TBTR-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5086 | Buy Now |