Part Details for SAK-C164CI-8EM by Siemens
Results Overview of SAK-C164CI-8EM by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAK-C164CI-8EM Information
SAK-C164CI-8EM by Siemens is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SAK-C164CI-8EM
SAK-C164CI-8EM CAD Models
SAK-C164CI-8EM Part Data Attributes
|
SAK-C164CI-8EM
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAK-C164CI-8EM
Siemens
Microcontroller, 16-Bit, OTPROM, 20MHz, CMOS, PQFP80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAK-C164CI-8EM
This table gives cross-reference parts and alternative options found for SAK-C164CI-8EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-C164CI-8EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAK-C164CI-8EM | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, OTPROM, 80166 CPU, 20MHz, CMOS, PQFP80, 0.65 MM PITCH, METRIC, PLASTIC, QFP-80 | SAK-C164CI-8EM vs SAK-C164CI-8EM |