Part Details for SAK-C164CI-8EM by Infineon Technologies AG
Results Overview of SAK-C164CI-8EM by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAK-C164CI-8EM Information
SAK-C164CI-8EM by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SAK-C164CI-8EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2795
|
Newark | 16 Bit Microcontroller, High Performance, C166, 20 Mhz, 64 Kb, 2 Kb, 80, Mqfp Rohs Compliant: Yes |Infineon SAK-C164CI-8EM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | IC,MICROCONTROLLER,16-BIT,80166 CPU,CMOS,QFP,80PIN,PLASTIC | 45 |
|
$30.6000 / $36.0000 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,16-BIT,80166 CPU,CMOS,QFP,80PIN,PLASTIC | 4 |
|
$24.7000 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,16-BIT,80166 CPU,CMOS,QFP,80PIN,PLASTIC | 1 |
|
$24.7000 | Buy Now |
Part Details for SAK-C164CI-8EM
SAK-C164CI-8EM CAD Models
SAK-C164CI-8EM Part Data Attributes
|
SAK-C164CI-8EM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAK-C164CI-8EM
Infineon Technologies AG
Microcontroller, 16-Bit, OTPROM, 80166 CPU, 20MHz, CMOS, PQFP80, 0.65 MM PITCH, METRIC, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | 0.65 MM PITCH, METRIC, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 16 | |
CPU Family | 80166 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.45 mm | |
Speed | 20 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAK-C164CI-8EM
This table gives cross-reference parts and alternative options found for SAK-C164CI-8EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-C164CI-8EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAK-C164CI-8EM | Siemens | Check for Price | Microcontroller, 16-Bit, OTPROM, 20MHz, CMOS, PQFP80 | SAK-C164CI-8EM vs SAK-C164CI-8EM |
SAK-C164CI-8EM Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN191 'Thermal Management for Infineon's Power Modules'. It's essential to follow this layout to ensure optimal thermal performance and to prevent overheating.
-
The gate resistor value depends on the specific application requirements, such as switching frequency, voltage, and current. A general guideline is to start with a value between 10Ω to 100Ω and adjust based on the module's switching behavior and losses. Consult Infineon's application notes and simulation tools for more guidance.
-
Exceeding the maximum Tj rating can lead to reduced lifespan, increased thermal resistance, and potentially even module failure. It's crucial to ensure the module operates within the specified temperature range to maintain reliability and performance.
-
The SAK-C164CI-8EM is not hermetically sealed, so it's not suitable for high-humidity environments. If your application requires operation in humid conditions, consider using a module with a higher moisture sensitivity level or take additional precautions, such as conformal coating or sealing.
-
To ensure EMC, follow Infineon's guidelines for PCB layout, component placement, and shielding. Additionally, consider using filters, chokes, or other EMC mitigation techniques to minimize electromagnetic interference (EMI) and ensure compliance with relevant standards.