Part Details for SA5010 by ifm efector inc
Results Overview of SA5010 by ifm efector inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA5010 Information
SA5010 by ifm efector inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SA5010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-SA5010-ND
|
DigiKey | SENSOR, FLOW, 1450 PSI, 10-30VDC Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$423.5000 | Buy Now |
DISTI #
71042029
|
RS | Flow Sensor, 1450 psi, 10-30VDC, 4-20mA, M18 x 1.5, SA Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$388.7700 / $431.9700 | Buy Now |
DISTI #
SA5010
|
TME | Sensor: flow Min Qty: 1 | 0 |
|
$373.1100 | RFQ |
|
Neutron USA | Sensor, Flow, 1450 psi, 10-30VDC, 4-20mA, M12 | 8 |
|
$913.6200 | Buy Now |