Part Details for S71KS512SC0BHB003 by Cypress Semiconductor
Results Overview of S71KS512SC0BHB003 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S71KS512SC0BHB003 Information
S71KS512SC0BHB003 by Cypress Semiconductor is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S71KS512SC0BHB003
S71KS512SC0BHB003 CAD Models
S71KS512SC0BHB003 Part Data Attributes
|
S71KS512SC0BHB003
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S71KS512SC0BHB003
Cypress Semiconductor
Memory Circuit, 64MX8, CMOS, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.71 | |
Additional Feature | HYPER RAM IS ORGANISED AS 8MX8 | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
S71KS512SC0BHB003 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the S71KS512SC0BHB003 is -40°C to 85°C, with a maximum junction temperature of 125°C.
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal. Ensure that VCC and VPP are stable before applying the clock signal.
-
The maximum clock frequency supported by the S71KS512SC0BHB003 is 166 MHz, but it can be overclocked up to 200 MHz with careful consideration of power consumption and thermal management.
-
To configure the S71KS512SC0BHB003 for low-power operation, use the Power Management Unit (PMU) to control the voltage regulator, clock frequency, and power modes. Refer to the datasheet for specific register settings and configuration options.
-
The JTAG interface on the S71KS512SC0BHB003 is used for debugging, testing, and programming the device. It provides access to the device's internal registers and allows for boundary scan testing.