Part Details for S70GL02GT12FHIV20 by Infineon Technologies AG
Results Overview of S70GL02GT12FHIV20 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S70GL02GT12FHIV20 Information
S70GL02GT12FHIV20 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S70GL02GT12FHIV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S70GL02GT12FHIV20-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 64FBGA Min Qty: 900 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.0968 | Buy Now |
DISTI #
727-S70GL02GT12FHV20
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 0 |
|
$21.0600 | Order Now |
|
Rochester Electronics | S70GL02GT - 2 Gbit (256 MBytes), 3.0 V Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$15.4500 / $19.3100 | Buy Now |
DISTI #
SP005671095
|
EBV Elektronik | (Alt: SP005671095) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S70GL02GT12FHIV20
S70GL02GT12FHIV20 CAD Models
S70GL02GT12FHIV20 Part Data Attributes
|
S70GL02GT12FHIV20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S70GL02GT12FHIV20
Infineon Technologies AG
Flash, 128MX16, 120ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Command User Interface | NO | |
Common Flash Interface | Y | |
Data Polling | YES | |
Data Retention Time-Min | ||
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16/32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11 mm |
S70GL02GT12FHIV20 Frequently Asked Questions (FAQ)
-
Infineon provides a reference design guide for PCB layout and thermal management in their application notes (e.g., AN215 and AN223). It's essential to follow these guidelines to ensure optimal performance, reduce thermal resistance, and prevent overheating.
-
The S70GL02GT12FHIV20 has a built-in wear leveling mechanism to ensure even wear across the flash memory. However, it's still important to implement a wear leveling algorithm in your firmware to minimize wear and extend the device's lifespan. Infineon provides guidance on wear leveling in their application notes and technical documentation.
-
The boot process and boot loader implementation require careful consideration to ensure secure and reliable operation. Infineon provides detailed information on the boot process and boot loader requirements in their application notes and technical documentation. It's essential to follow these guidelines to ensure a secure and reliable boot process.
-
Secure firmware updates require a robust implementation of cryptographic algorithms and secure boot mechanisms. Infineon provides guidance on secure firmware updates and secure boot mechanisms in their application notes and technical documentation. It's essential to follow these guidelines to ensure the integrity of the firmware and prevent unauthorized access.
-
The S70GL02GT12FHIV20 has specific thermal and power consumption characteristics that must be considered during system design. Infineon provides detailed information on thermal and power consumption in their datasheet and application notes. It's essential to consider these factors to ensure reliable operation and prevent overheating or power-related issues.