Part Details for S6E2C5AH0AGV2000A by Infineon Technologies AG
Results Overview of S6E2C5AH0AGV2000A by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6E2C5AH0AGV2000A Information
S6E2C5AH0AGV2000A by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S6E2C5AH0AGV2000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6E2C5AH0AGV2000A-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 600 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4005 | Buy Now |
DISTI #
727-S6E2C5AH0AV2000A
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$12.4100 | Order Now |
DISTI #
SP005666157
|
EBV Elektronik | (Alt: SP005666157) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S6E2C5AH0AGV2000A
S6E2C5AH0AGV2000A CAD Models
S6E2C5AH0AGV2000A Part Data Attributes
|
S6E2C5AH0AGV2000A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6E2C5AH0AGV2000A
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 200MHz, CMOS, PQFP144,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 200 MHz | |
Supply Current-Max | 236 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
S6E2C5AH0AGV2000A Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for S6E2C5AH0AGV2000A is 1.7V to 3.6V.
-
The clock settings for S6E2C5AH0AGV2000A can be configured using the Clock Control Unit (CCU) registers. Refer to the datasheet and application notes for specific configuration details.
-
The maximum operating frequency of S6E2C5AH0AGV2000A is 48 MHz.
-
S6E2C5AH0AGV2000A has several low-power modes, including Sleep, Deep Sleep, and Power Down. These modes can be implemented using the Power Management Unit (PMU) registers and interrupts. Refer to the datasheet and application notes for specific implementation details.
-
The maximum current consumption of S6E2C5AH0AGV2000A depends on the operating frequency and voltage. According to the datasheet, the maximum current consumption is approximately 15 mA at 48 MHz and 3.3V.