Part Details for S2B-ZR by JST Manufacturing
Results Overview of S2B-ZR by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2B-ZR Information
S2B-ZR by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S2B-ZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1669-ND
|
DigiKey | CONN HEADER R/A 2POS 1.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8541 In Stock |
|
$0.0679 / $0.1300 | Buy Now |
DISTI #
S2B-ZR
|
TME | Connector: wire-board, socket, male, ZH, 1.5mm, PIN: 2, THT, 50V, 1A Min Qty: 5 | 243 |
|
$0.1280 / $0.2250 | Buy Now |
DISTI #
S2B-ZR
|
Maritex | Header for PCB, pitch 1.50mm, 2-contacts, THT, male, side entry, 50V/1A Min Qty: 1 Package Multiple: 1 | 1980 |
|
$0.0980 / $0.1270 | Buy Now |
Part Details for S2B-ZR
S2B-ZR CAD Models
S2B-ZR Part Data Attributes
|
S2B-ZR
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S2B-ZR
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.146 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.177 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S2B-ZR
This table gives cross-reference parts and alternative options found for S2B-ZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2B-ZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGP1702-0101F | SMK Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | S2B-ZR vs CGP1702-0101F |
S02B-ZESK-2D(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S2B-ZR vs S02B-ZESK-2D(LF)(SN) |
5-353303-2 | TE Connectivity | Check for Price | CONNECTOR, 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S2B-ZR vs 5-353303-2 |
5-353303-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S2B-ZR vs 5-353303-2 |
S02B-ZFSS-2(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S2B-ZR vs S02B-ZFSS-2(LF)(SN) |
S2B-ZR Frequently Asked Questions (FAQ)
-
The recommended torque value for the S2B-ZR connector is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the S2B-ZR connector is designed to withstand high-vibration environments. It has a rugged design and a secure locking mechanism to ensure reliable connections.
-
Yes, the S2B-ZR connector is suitable for outdoor use. It has a waterproof rating of IP67, which means it can withstand exposure to dust and water immersion up to 1 meter for 30 minutes.
-
No, the S2B-ZR connector is not compatible with other JST connector series. It has a unique design and mating interface, so it can only be used with other S2B-ZR connectors.
-
The maximum operating temperature of the S2B-ZR connector is 125°C (257°F).