Part Details for S2B-ZR-SM2-TF by JST Manufacturing
Results Overview of S2B-ZR-SM2-TF by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2B-ZR-SM2-TF Information
S2B-ZR-SM2-TF by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S2B-ZR-SM2-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-S2B-ZR-SM2-TFTR-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 1.5MM Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1894 | Buy Now |
|
Bristol Electronics | 439 |
|
RFQ | ||
|
Quest Components | 351 |
|
$3.3000 / $6.0000 | Buy Now |
Part Details for S2B-ZR-SM2-TF
S2B-ZR-SM2-TF CAD Models
S2B-ZR-SM2-TF Part Data Attributes
|
S2B-ZR-SM2-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S2B-ZR-SM2-TF
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Board Mounting Option | PEG | |
Body Breadth | 0.146 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.177 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S2B-ZR-SM2-TF
This table gives cross-reference parts and alternative options found for S2B-ZR-SM2-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2B-ZR-SM2-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10089718-002000LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | S2B-ZR-SM2-TF vs 10089718-002000LF |
HS7202E-T | Foxconn | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | S2B-ZR-SM2-TF vs HS7202E-T |
10089718-002000LF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | S2B-ZR-SM2-TF vs 10089718-002000LF |
0874380233 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | S2B-ZR-SM2-TF vs 0874380233 |
0-353530-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | S2B-ZR-SM2-TF vs 0-353530-2 |
S2B-ZR-SM3A-TF | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | S2B-ZR-SM2-TF vs S2B-ZR-SM3A-TF |
353530-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | S2B-ZR-SM2-TF vs 353530-2 |
0874380232 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | S2B-ZR-SM2-TF vs 0874380232 |
S2B-ZR-SM2-TF Frequently Asked Questions (FAQ)
-
The recommended mating cycle for the S2B-ZR-SM2-TF connector is 20-30 cycles. However, it's essential to note that the actual mating cycle may vary depending on the application, environment, and usage.
-
While the S2B-ZR-SM2-TF connector is designed to be reliable, it's not specifically designed for high-vibration applications. If your application involves high vibrations, it's recommended to consult with JST Manufacturing or a qualified engineer to determine the best connector solution.
-
The S2B-ZR-SM2-TF connector is designed to operate in a temperature range of -25°C to 85°C and humidity up to 90%. However, it's crucial to consult the datasheet and JST Manufacturing's guidelines for specific environmental requirements. Additionally, consider applying additional protective measures, such as conformal coating or sealing, to ensure the connector's reliability in harsh environments.
-
The recommended wire size for the S2B-ZR-SM2-TF connector is 0.3-0.8 mm² (AWG 20-18). It's essential to use wires with a suitable insulation material and thickness to ensure reliable connections and prevent damage to the connector.
-
The S2B-ZR-SM2-TF connector is rated for a maximum current of 3A per contact. If your application requires higher currents, it's recommended to consult with JST Manufacturing or a qualified engineer to determine the best connector solution.