Part Details for S29GL256S11FHIV20 by Infineon Technologies AG
Results Overview of S29GL256S11FHIV20 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL256S11FHIV20 Information
S29GL256S11FHIV20 by Infineon Technologies AG is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL256S11FHIV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL256S11FHIV20-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1800 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8945 | Buy Now |
DISTI #
S29GL256S11FHIV20
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 110ns 64-Pin FBGA Tray - Trays (Alt: S29GL256S11FHIV20) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 668 Partner Stock |
|
$5.3200 / $5.6624 | Buy Now |
DISTI #
727-S29GL256S11FHIV2
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 1737 |
|
$5.5700 / $7.7700 | Buy Now |
DISTI #
SP005636953
|
EBV Elektronik | NOR Flash Parallel 3V33V 256Mbit 16M x 16bit 110ns 64Pin FBGA Tray (Alt: SP005636953) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL256S11FHIV20
S29GL256S11FHIV20 CAD Models
S29GL256S11FHIV20 Part Data Attributes
|
S29GL256S11FHIV20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S11FHIV20
Infineon Technologies AG
EEPROM Card, 16MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |