Part Details for S29GL064S80TFIV10 by Cypress Semiconductor
Results Overview of S29GL064S80TFIV10 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL064S80TFIV10 Information
S29GL064S80TFIV10 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL064S80TFIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 300 |
|
RFQ |
Part Details for S29GL064S80TFIV10
S29GL064S80TFIV10 CAD Models
S29GL064S80TFIV10 Part Data Attributes
|
S29GL064S80TFIV10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL064S80TFIV10
Cypress Semiconductor
Flash, 8MX8, 80ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL064S80TFIV10
This table gives cross-reference parts and alternative options found for S29GL064S80TFIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064S80TFIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064S80TFAV13 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 80ns, PDSO56, TSOP-56 | S29GL064S80TFIV10 vs S29GL064S80TFAV13 |
S29GL064S80TFIV10 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL064S80TFIV10 is -40°C to +85°C.
-
The hold signal (HOLD#) should be asserted low to pause the current operation and de-asserted high to resume the operation.
-
The write protect (WP#) signal is used to prevent accidental writes to the device. When WP# is low, the device is write-protected.
-
The S29GL064S80TFIV10 is a 64 Mbit flash memory device, organized as 8,192 x 8,192 bytes.
-
The typical programming time for the S29GL064S80TFIV10 is 10-15 seconds for a full chip erase and program.