Part Details for S25FL512SAGMFVR11 by Cypress Semiconductor
Results Overview of S25FL512SAGMFVR11 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL512SAGMFVR11 Information
S25FL512SAGMFVR11 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL512SAGMFVR11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9681
|
Newark | Flash Memory, 512Mbit, 105Deg C, Wsoic16, Flash Memory Type:Serial Nor, Memory Configuration:64M X 8Bit, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL512SAGMFVR11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$4.9400 / $7.5300 | Buy Now |
|
Flip Electronics | Stock | 4366 |
|
RFQ |
Part Details for S25FL512SAGMFVR11
S25FL512SAGMFVR11 CAD Models
S25FL512SAGMFVR11 Part Data Attributes
|
S25FL512SAGMFVR11
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL512SAGMFVR11
Cypress Semiconductor
Flash, 128MX4, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL512SAGMFVR11
This table gives cross-reference parts and alternative options found for S25FL512SAGMFVR11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SAGMFVR11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL512SAGMFVR11 | Infineon Technologies AG | $5.7785 | Flash, 64MX8, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR11 |
S25FL512SAGMFVR13 | Infineon Technologies AG | Check for Price | Flash, 64MX8, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR13 |
S25FL512SAGMFVR10 | Cypress Semiconductor | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR10 |
S25FL512SAGMFVR11 | Spansion | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR11 |
S25FL512SAGMFVR10 | Infineon Technologies AG | Check for Price | Flash, 64MX8, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR10 |
S25FL512SAGMFVR13 | Cypress Semiconductor | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR13 |
S25FL512SAGMFVR13 | Spansion | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR13 |
S25FL512SAGMFVR11 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S25FL512SAGMFVR11 is 104 MHz.
-
The S25FL512SAGMFVR11 can endure up to 100,000 program/erase cycles before it starts to degrade.
-
The S25FL512SAGMFVR11 has a data retention period of 20 years at 25°C.
-
Yes, the S25FL512SAGMFVR11 is compatible with the SPI protocol, as well as Dual SPI and Quad SPI protocols.
-
The S25FL512SAGMFVR11 comes in a 24-ball FBGA package.