Part Details for S-4010TA by NIDEC Components
Results Overview of S-4010TA by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-4010TA Information
S-4010TA by NIDEC Components is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for S-4010TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5743
|
Newark | Rotary Coded Sw, Bcd Com, 10Pos, 2.4Vdc, Product Range:S-4000 Series, Switch Mounting:Smd, No. Of Switch Positions:10 Position, Switching Voltage:2.4Vdc, Output Code:Bcd, Switching Current:100Ma, Switch Construction:Sealed, Actuator Rohs Compliant: Yes |Nidec Components S-4010TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 387 |
|
$3.0200 / $4.7100 | Buy Now |
DISTI #
563-1247-1-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 2.4V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1909 In Stock |
|
$2.9633 / $4.7100 | Buy Now |
DISTI #
72154749
|
RS | DIP Switch, BCD, 2, 4V Flush, Rotary, Recessed, 2.4VDC, 100mA, S-4000 Series Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2100 | RFQ |
DISTI #
S-4010TA
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 500 |
|
$2.1400 / $4.4600 | Buy Now |