-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMB2S-TP by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-RMB2S-TP-ND
|
DigiKey | BRIDGE RECT 1P 200V 500MA MBS-1 Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1383 | Buy Now |
DISTI #
833-RMB2S-TP
|
Mouser Electronics | Bridge Rectifiers 0.5A FAST RECOVERY GLASS PASSIVATED BRIDGE RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMB2S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RMB2S-TP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RMB2S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMB2S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMB2S | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | RMB2S-TP vs RMB2S |
RBM2S | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | RMB2S-TP vs RBM2S |