-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reed Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RI80SMDM-0510-G1 by Comus International is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0051001QXA | Texas Instruments | Fixed-Point Digital Signal Processor 429-CFCBGA -55 to 125 | |
LMR10510YMF/NOPB | Texas Instruments | 3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | |
AMC1303M0510DWVR | Texas Instruments | Small Reinforced Isolated Modulator With ±50mV Input, Internal Clock, and CMOS Interface 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1835-1161-1-ND
|
DigiKey | SWITCH REED SPST-NO 250MA 140V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
28905 In Stock |
|
$1.3115 / $2.5500 | Buy Now |
|
Vyrian | Switches | 43952 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended storage temperature range for RI80SMDM-0510-G1 is -40°C to 100°C.
Yes, the RI80SMDM-0510-G1 is compatible with lead-free soldering, making it suitable for RoHS-compliant applications.
The maximum operating frequency of the RI80SMDM-0510-G1 is 1 GHz.
Yes, the RI80SMDM-0510-G1 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
Yes, the RI80SMDM-0510-G1 is available in tape and reel packaging, making it suitable for automated assembly and high-volume production.