Filter Your Search
1 - 10 of 795 results
![]() |
MACD-14-10-15
Littelfuse Inc
|
$0.2526 Buy | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | STANDARDS: CUL; UL | .35A@140VAC | 0.5A@200VDC | 350 mA | 140 V | 15 AT | 10 AT | 5.3 kHz | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 14 mm | 2.28 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||
![]() |
MACD-14-20-25
Littelfuse Inc
|
$0.2526 Buy | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | STANDARDS: CUL; UL | .35A@140VAC | 0.5A@200VDC | 350 mA | 140 V | 25 AT | 20 AT | 5.3 kHz | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 14 mm | 2.28 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||
|
MLRR-3-17-23
Littelfuse Inc
|
$0.2746 Buy | Yes | Active | DRY REED SWITCH | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||||||
|
KSK-1A66-1020
Standex-Meder Electronics
|
$0.3254 Buy | Yes | Active | DRY REED SWITCH | STANDEX-MEDER ELECTRONICS | compliant | STANDEXMEDER | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
KSK-1A66/3-1015
Standex-Meder Electronics
|
$0.4105 Buy | Active | DRY REED SWITCH | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
CT10-1040-G2
Coto Technology USA
|
$0.4363 Buy | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@140VAC | .5A@200VDC | 500 mA | 140 V | 3 AT | 40 AT | 10 AT | e3 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | SOLDER | 2.41 mm | 2.92 mm | 12.8 mm | COTO TECHNOLOGY INC | compliant | Coto Technology | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||
|
KSK-1A87-1015
Standex-Meder Electronics
|
$0.4769 Buy | Obsolete | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@200VAC | .5A@200VDC | 500 mA | 200 V | 15 AT | 10 AT | -40 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 2 mm | MEDER ELECTRONIC AG | unknown | Meder | EAR99 | 8536.50.70.00 | |||||||||||||
|
MLRR-4-17-28
Littelfuse Inc
|
$0.5822 Buy | Yes | Yes | Active | 1 A | 200 V | SPST | DRY REED SWITCH | .7A@140VAC | 1A@200VDC | 700 mA | 140 V | 28 AT | 17 AT | 6.25 kHz | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 15.24 mm | 2.66 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||
|
KSK-1A66-1015
Standex-Meder Electronics
|
$0.5894 Buy | Yes | Active | 500 mA | 180 V | SPST | DRY REED SWITCH | .5A@200VAC | .5A@180VDC | 500 mA | 200 V | 15 AT | 10 AT | -20 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14 mm | 2.2 mm | STANDEX-MEDER ELECTRONICS | compliant | STANDEXMEDER | EAR99 | 8536.50.70.00 | ||||||||||||
|
MDSR-7-10-25
Littelfuse Inc
|
$0.5959 Buy | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .35A@140VAC | .5A@200VDC | 350 mA | 140 V | 25 AT | 10 AT | 5.5 kHz | e3 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 12.7 mm | 1.8 mm | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | 8536.50.70.00 |