-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGC1206DTC348K by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RGC1206DTC348KCT-ND
|
DigiKey | RES 348K OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0409 / $0.2600 | Buy Now |
DISTI #
RGC1206DTC348K
|
Avnet Americas | Resistor Semi-Precision Thick Film 1206 348kOhm 0.5% 1/4W ?50ppm/?C Molded T/R - Tape and Reel (Alt: RGC1206DTC348K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 | Buy Now |
DISTI #
RGC1206DTC348K
|
Avnet Americas | Resistor Semi-Precision Thick Film 1206 348kOhm 0.5% 1/4W ?50ppm/?C Molded T/R - Tape and Reel (Alt: RGC1206DTC348K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 | Buy Now |
DISTI #
708-RGC1206DTC348K
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1206, 348 Kohm, 0.5%, 50 ppm, 0.25W RoHS: Compliant | 0 |
|
$0.0310 / $0.0330 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0218 / $0.0254 | Buy Now |
|
NAC | RESISTOR, 1206, 348 Kohm, 0.5%, 50 ppm, 0.25W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0425 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGC1206DTC348K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206DTC348K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RGC1206DTC348K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206DTC348K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM12D3483CT50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RGC1206DTC348K vs RM12D3483CT50 |
CR-06DED--348K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RGC1206DTC348K vs CR-06DED--348K |
FCF06DY3483P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RGC1206DTC348K vs FCF06DY3483P |
RK73G2BTTP3483D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RGC1206DTC348K vs RK73G2BTTP3483D |
RK73G2BLTEB3483D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,348K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | RGC1206DTC348K vs RK73G2BLTEB3483D |
RE1206DRE07348KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RGC1206DTC348K vs RE1206DRE07348KL |
FCF06DP3483P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RGC1206DTC348K vs FCF06DP3483P |
RK73G2BTTDB3483D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RGC1206DTC348K vs RK73G2BTTDB3483D |
RK73G2BTTDB3483D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,348K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | RGC1206DTC348K vs RK73G2BTTDB3483D |
FCF06DW-3483PW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RGC1206DTC348K vs FCF06DW-3483PW |