-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REG711EA-3.3/250 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-REG711EA-3.3/250CT-ND
|
DigiKey | IC REG CHG PUMP 3.3V 50MA 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1237 In Stock |
|
$0.5807 / $1.2500 | Buy Now |
DISTI #
595-REG711EA-3.3/250
|
Mouser Electronics | Switching Voltage Regulators 50mA Switched-Cap DC /DC Converter RoHS: Compliant | 401 |
|
$0.5630 / $1.1600 | Buy Now |
DISTI #
V72:2272_07315588
|
Arrow Electronics | Charge Pump STPUP/STPDN 3.3V 50mA 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2035 Container: Cut Strips | Americas - 65 |
|
$0.5164 / $0.7816 | Buy Now |
|
Quest Components | 2234 |
|
$0.3500 / $1.4000 | Buy Now | |
DISTI #
REG711EA-3.3/250
|
TME | PMIC, DC/DC converter, Uin: 1.8÷5.5V, 3.3VDC, 0.05A, MSOP8, SMD Min Qty: 1 | 0 |
|
$0.7600 / $1.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG711EA-3.3/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG711EA-3.3/250
Texas Instruments
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for REG711EA-3.3/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG711EA-3.3/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1514IS8-3.3#PBF | Analog Devices Inc | Check for Price | Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator | REG711EA-3.3/250 vs LTC1514IS8-3.3#PBF |
LTC1514CS8-3.3#PBF | Linear Technology | Check for Price | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | REG711EA-3.3/250 vs LTC1514CS8-3.3#PBF |
REG711EA-3.3/250G4 | Texas Instruments | Check for Price | 50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85 | REG711EA-3.3/250 vs REG711EA-3.3/250G4 |
LTC1514CS8-3.3#TRPBF | Linear Technology | Check for Price | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | REG711EA-3.3/250 vs LTC1514CS8-3.3#TRPBF |
LTC1514IS8-3.3 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 | REG711EA-3.3/250 vs LTC1514IS8-3.3 |
LTC1514IS8-3.3#TRPBF | Analog Devices Inc | Check for Price | Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator | REG711EA-3.3/250 vs LTC1514IS8-3.3#TRPBF |
LTC1514IS8-3.3#TR | Linear Technology | Check for Price | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | REG711EA-3.3/250 vs LTC1514IS8-3.3#TR |
LTC1514IS8-3.3#PBF | Linear Technology | Check for Price | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | REG711EA-3.3/250 vs LTC1514IS8-3.3#PBF |
LTC1514CS8-3.3 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 | REG711EA-3.3/250 vs LTC1514CS8-3.3 |
LTC1514IS8-3.3#TR | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 | REG711EA-3.3/250 vs LTC1514IS8-3.3#TR |
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure a stable output voltage, make sure to use a suitable output capacitor with a minimum value of 10uF, and keep the input voltage within the recommended range. Also, ensure good thermal dissipation and minimize noise on the input lines.
The REG711EA-3.3/250 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure good thermal dissipation and consider using a heat sink if operating in high-temperature environments.
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Make sure to consider the maximum power dissipation rating of 1.4W and take necessary precautions to prevent overheating.
The REG711EA-3.3/250 is rated for a maximum output current of 250mA. While it can handle high currents, it's essential to ensure the device is properly cooled and the input voltage is within the recommended range to prevent overheating.