Part Details for RDS-10S-1055-D by Same Sky
Results Overview of RDS-10S-1055-D by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDS-10S-1055-D Information
RDS-10S-1055-D by Same Sky is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PI-G | Rochester Electronics LLC | AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8 |
Price & Stock for RDS-10S-1055-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS-10S-1055-D-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2594 / $2.4200 | Buy Now |
DISTI #
490-RDS-10S-1055-D
|
Mouser Electronics | Coded Rotary Switches Rotary DIP switch, 10 x 10 x 5.5 mm, 10 position, black, TH RoHS: Compliant | 846 |
|
$1.3600 / $2.4100 | Buy Now |
|
Onlinecomponents.com | 10 Position, Through Hole, 2.54 mm Pitch, Rotary Actuator, DIP Switch RoHS: Compliant | 0 |
|
$1.1800 / $1.7300 | Buy Now |
DISTI #
RDS10S1055D
|
TME | Encoding switch, DEC/BCD, Pos: 10, THT, Rcont max: 50mΩ, PA9T Min Qty: 846 | 0 |
|
$1.2600 / $1.2800 | RFQ |
Part Details for RDS-10S-1055-D
RDS-10S-1055-D CAD Models
RDS-10S-1055-D Part Data Attributes
|
RDS-10S-1055-D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
RDS-10S-1055-D
Same Sky
10 Position, Through Hole, 2.54 mm Pitch, Rotary Actuator, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Actuator Material | POLYAMIDE9T | |
Actuator Type | FLAT TYPE | |
Additional Feature | UL | |
Body Breadth | 10 mm | |
Body Color | BLACK | |
Body Height | 5.5 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | POLYAMIDE9T | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE9T | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.133 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
RDS-10S-1055-D Frequently Asked Questions (FAQ)
-
CUI Devices recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat. A minimum of 1 oz copper thickness is recommended. Additionally, a thermal pad on the bottom of the device can help with heat dissipation.
-
To ensure reliable operation in high-vibration environments, CUI Devices recommends securing the device using a screw or adhesive, and using a PCB with a rigid construction. Additionally, conformal coating can help protect the device from vibration-induced damage.
-
CUI Devices recommends derating the input voltage by 10% to ensure reliable operation and to prevent damage to the device. For example, if the maximum input voltage is 10V, the recommended derated voltage would be 9V.
-
Yes, the RDS-10S-1055-D can be used in a redundant or parallel configuration, but it's essential to ensure that the devices are synchronized and properly configured to prevent oscillation or instability. CUI Devices recommends consulting with their application engineers for guidance on implementing redundant or parallel configurations.
-
CUI Devices estimates the MTBF for the RDS-10S-1055-D to be around 1.5 million hours, based on MIL-HDBK-217F calculations. However, this value can vary depending on the specific application, operating conditions, and environmental factors.