-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDS-10S-1045-SMT by Same Sky is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RDS-10S-1045-SMT-2223-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.025A 24V Min Qty: 45 Lead time: 15 Weeks Container: Tube MARKETPLACE PRODUCT |
784 In Stock |
|
$1.6400 / $1.7100 | Buy Now |
DISTI #
2223-RDS-10S-1045-SMT-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.025A 24V Min Qty: 45 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6743 | Buy Now |
DISTI #
490-RDS-10S-1045-SMT
|
Mouser Electronics | Coded Rotary Switches Rotary DIP switch, 10 x 10 x 4.5 mm, 10 position, black, SMT RoHS: Compliant | 421 |
|
$1.3800 / $2.7400 | Buy Now |
DISTI #
V99:2348_24656527
|
Arrow Electronics | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2015 | Americas - 275 |
|
$0.2716 | Buy Now |
|
Onlinecomponents.com | 10 Position, SMT, 2.54 mm Pitch, Rotary Actuator, DIP Switch RoHS: Compliant |
784 Partner Stock |
|
$1.5500 / $2.3700 | Buy Now |
DISTI #
40076884
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2015 | Americas - 275 |
|
$0.2716 | Buy Now |
DISTI #
RDS10S1045SMT
|
TME | Encoding switch, DEC/BCD, Pos: 10, SMT, Rcont max: 50mΩ, PA9T Min Qty: 846 | 0 |
|
$1.8500 | RFQ |
|
Master Electronics | 10 Position, SMT, 2.54 mm Pitch, Rotary Actuator, DIP Switch RoHS: Compliant |
784 Partner Stock |
|
$1.5500 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy