Part Details for RCA20101M00FKEF by Vishay Intertechnologies
Results Overview of RCA20101M00FKEF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCA20101M00FKEF Information
RCA20101M00FKEF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCA20101M00FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA20101M00FKEF
|
Avnet Americas | RCA2010 1M0 1% 100 E02 e3 - Tape and Reel (Alt: RCA20101M00FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1029 | Buy Now |
DISTI #
594-RCA20101M00FKEF
|
Mouser Electronics | Thick Film Resistors - SMD RCA2010 1M0 1% 100 E02 e3 | 0 |
|
$0.0960 / $0.6000 | Order Now |
DISTI #
RCA20101M00FKEF
|
TME | Resistor: thick film, 2010, 1MΩ, 750mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 4000 | 0 |
|
$0.1020 | RFQ |
Part Details for RCA20101M00FKEF
RCA20101M00FKEF CAD Models
RCA20101M00FKEF Part Data Attributes
|
RCA20101M00FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA20101M00FKEF
Vishay Intertechnologies
FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1000000OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
RCA20101M00FKEF Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the RCA20101M00FKEF is approximately 250°C/W, which means it can dissipate 1W of power at a temperature rise of 250°C above ambient.
-
Yes, the RCA20101M00FKEF is suitable for high-frequency applications due to its thin-film construction, which minimizes parasitic inductance and capacitance. However, it's essential to consider the self-resonant frequency and impedance characteristics in your specific application.
-
Yes, the RCA20101M00FKEF is designed to withstand high vibrations and mechanical stress. It meets the requirements of MIL-STD-202, Method 204, and IEC 60068-2-6, ensuring reliable performance in demanding environments.
-
Yes, the RCA20101M00FKEF is compatible with lead-free soldering processes, with a recommended soldering temperature of 260°C to 270°C. However, it's essential to follow the recommended soldering profile and guidelines to ensure reliable assembly.
-
The RCA20101M00FKEF has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements.