Part Details for R143254000 by Radiall
Results Overview of R143254000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R143254000 Information
R143254000 by Radiall is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R143254000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R143254000-ND
|
DigiKey | TNC / STRAIGHT SQUARE FLANGE JAC Min Qty: 1 Lead time: 50 Weeks Container: Box |
162 In Stock |
|
$52.6878 / $72.9100 | Buy Now |
DISTI #
R143254000
|
Avnet Americas | TNC / STRAIGHT SQUARE FLANGE JACK CLAMP TYPE - CABLE 2.6/50+75 - Bulk (Alt: R143254000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$33.8571 / $51.1078 | Buy Now |
DISTI #
501-R143254000
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / STRAIGHT SQUARE FLANGE JACK CLAMP TYPE - CABLE 2.6/50+75 RoHS: Compliant | 64 |
|
$57.0200 / $72.8200 | Buy Now |
DISTI #
R143254000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$46.8300 / $52.1700 | Buy Now |
|
Vyrian | Connectors | 383 |
|
RFQ |
Part Details for R143254000
R143254000 CAD Models
R143254000 Part Data Attributes
|
R143254000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143254000
Radiall
RF TNC Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012; IEC: 169-17, CAPTIVE CONTACT, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.3 |
R143254000 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 Nm (89-106 in-lbs) for the R143254000 connector's coupling nut.
-
Yes, the R143254000 is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and other applications where vibration is a concern.
-
Yes, the R143254000 is part of Radiall's R series, which is designed to be compatible with other R series connectors, allowing for flexibility in system design.
-
The R143254000 operates within a temperature range of -55°C to 125°C (-133°F to 257°F), making it suitable for a wide range of applications.
-
Yes, the R143254000 is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.