-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0.5D-3.305/P-R by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R0.5D-3.305/P-RCT-ND
|
DigiKey | DC DC CONVERTER +/-5V 500MW Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3036 / $11.4000 | Buy Now |
DISTI #
919-R0.5D-3.305/P-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 3.3V +/-05V SMD 1kV unreg RoHS: Compliant | 0 |
|
$9.2500 | Order Now |
DISTI #
10016791
|
RECOM Power | 0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg RoHS: Compliant | 0 |
|
$11.4000 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 5VDC - Short Circuit Protection - 10-Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$8.4900 / $23.2600 | Buy Now |
DISTI #
R0.5D-3.305/P-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 500 | 0 |
|
$8.5500 | Buy Now |
DISTI #
000000000006047143
|
Sager | Isolated DC/DC Converters - SMD 0.5W 3.3V +/-05V SMD 1kV unreg Min Qty: 1 | 0 |
|
$9.7900 / $11.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.5D-3.305/P-R
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R0.5D-3.305/P-R
RECOM Power GmbH
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT HAS ALSO -5V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 15.24 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP6/10,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
This table gives cross-reference parts and alternative options found for R0.5D-3.305/P-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0.5D-3.305/P-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R0.5D-3.305/P | RECOM Power GmbH | $14.7629 | DC-DC Unregulated Power Supply Module | R0.5D-3.305/P-R vs R0.5D-3.305/P |