Part Details for Q65110A2149 by ams OSRAM Group
Results Overview of Q65110A2149 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65110A2149 Information
Q65110A2149 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65110A2149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2149
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin PLCC T/R - Tape and Reel (Alt: Q65110A2149) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 / $0.0483 | Buy Now |
DISTI #
LO T676-S1T1-24-Z
|
TTI | Single Color LEDs Orange, 606nm 355mcd, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0610 / $0.0670 | Buy Now |
DISTI #
Q65110A2149
|
EBV Elektronik | LED UniColor Orange 610nm 2Pin PLCC TR (Alt: Q65110A2149) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 132000 |
|
Buy Now |
Part Details for Q65110A2149
Q65110A2149 CAD Models
Q65110A2149 Part Data Attributes
|
Q65110A2149
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
Q65110A2149
ams OSRAM Group
Single Color LED, Orange, Colorless Clear, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 267.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.1 mm | |
Packing Method | TR, 7/13 INCH | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for Q65110A2149
This table gives cross-reference parts and alternative options found for Q65110A2149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A2149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LOT676-S1T1-24 | OSRAM GmbH | Check for Price | SINGLE COLOR LED, ORANGE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Q65110A2149 vs LOT676-S1T1-24 |
LOT676-S1T1-24-0-20-R18-Z | ams OSRAM Group | Check for Price | Single Color LED, Orange, Colorless Clear, 2.4mm, | Q65110A2149 vs LOT676-S1T1-24-0-20-R18-Z |
LOM676-S | Siemens | Check for Price | Single Color LED, Orange, Colorless Clear, 1.4mm | Q65110A2149 vs LOM676-S |
LOT676-S1T1-24-0-20-R18-Z | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Orange, Colorless Clear, 2.4mm, | Q65110A2149 vs LOT676-S1T1-24-0-20-R18-Z |