-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2911-1-F3-AX by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3387
|
Newark | Optocoupler, Transistor, 2.5Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:40V Rohs Compliant: Yes |Renesas PS2911-1-F3-AX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5982 |
|
$0.8550 / $1.6900 | Buy Now |
DISTI #
559-1060-1-ND
|
DigiKey | OPTOISO 2.5KV TRANS 4-MINI-FLAT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1865 In Stock |
|
$0.7973 / $2.0400 | Buy Now |
DISTI #
PS2911-1-F3-AX
|
Avnet Americas | Optocoupler Single Transistor Output 2.5kVrms 4-Pin Ultra Small Flat Emboss T/R - Tape and Reel (Alt: PS2911-1-F3-AX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 3500 |
|
$1.1440 | Buy Now |
DISTI #
968-PS2911-1-F3-AX
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP RoHS: Compliant | 132483 |
|
$0.8450 / $2.0400 | Buy Now |
DISTI #
84982381
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Ultra Small Flat T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2429 | Americas - 5756 |
|
$0.7170 / $1.0700 | Buy Now |
DISTI #
PS2911-1-F3-AX
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 2.5kV, Uce: 40V Min Qty: 1 | 0 |
|
$0.7200 / $1.8500 | RFQ |
DISTI #
PS2911-1-F3-AX
|
IBS Electronics | OPTOCOUPLER SINGLE TRANSISTOR OUTPUT 2.5KVRMS 4-PIN ULTRA SMALL FLAT EMBOSS T/R Min Qty: 3500 Package Multiple: 1 | 0 |
|
$0.8645 | Buy Now |
DISTI #
SMC-PS2911-1-F3-AX
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2043 |
|
RFQ | |
DISTI #
PS2911-1-F3-AX
|
Avnet Asia | Optocoupler Single Transistor Output 2.5kVrms 4-Pin Ultra Small Flat Emboss T/R (Alt: PS2911-1-F3-AX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2911-1-F3-AX
|
Avnet Silica | Optocoupler Single Transistor Output 25kVrms 4Pin Ultra Small Flat Emboss TR (Alt: PS2911-1-F3-AX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2911-1-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2911-1-F3-AX
Renesas Electronics Corporation
High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, follow the recommended thermal design guidelines in the datasheet.
Power up the device in the following sequence: VCC, AVCC, and then DVCC. Ensure that the power supplies are stable and within the recommended voltage range before applying the input signals.
Connect the analog ground (AGND) to the digital ground (DGND) at a single point, preferably near the power supply. Keep the analog and digital grounds separate on the PCB to minimize noise coupling.
The maximum allowable capacitance is 10uF. However, it's recommended to use 0.1uF to 1uF ceramic capacitors for optimal performance and noise reduction.