Part Details for PQM3-D48-S15-M-TR by CUI Inc
Results Overview of PQM3-D48-S15-M-TR by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQM3-D48-S15-M-TR Information
PQM3-D48-S15-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PQM3-D48-S15-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006361505
|
Sager | Isolated DC/DC Converters - SMD dc-dc isolated, 3 W, 36~75 Vdc input, 15 Vdc, 200 mA, single regulated output, SMD, T&R package | 0 |
|
Buy Now |
Part Details for PQM3-D48-S15-M-TR
PQM3-D48-S15-M-TR CAD Models
PQM3-D48-S15-M-TR Part Data Attributes
|
PQM3-D48-S15-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQM3-D48-S15-M-TR
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-16/6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 23.86 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 8.25 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |
Alternate Parts for PQM3-D48-S15-M-TR
This table gives cross-reference parts and alternative options found for PQM3-D48-S15-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQM3-D48-S15-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PQMC3-D48-S15-S | CUI Inc | $20.6411 | 15 Vdc, 0.2 A, 3 W, 36~75 Vdc Input Range | PQM3-D48-S15-M-TR vs PQMC3-D48-S15-S |
PQME3-D48-S15-M | CUI Inc | $28.7819 | 15 V, 0.2 A, 3 W, 18~75 Vdc Input Range | PQM3-D48-S15-M-TR vs PQME3-D48-S15-M |
PUZ3-D48-S15-D | CUI Inc | Check for Price | 15 Vdc, 0.2 A, 3 W, 36~75 Vdc Input Range | PQM3-D48-S15-M-TR vs PUZ3-D48-S15-D |
PRMC3-D48-S15-S | CUI Inc | Check for Price | 15 Vdc, 3 W, 200 mA | PQM3-D48-S15-M-TR vs PRMC3-D48-S15-S |
PQB3-D48-S15-D | CUI Inc | Check for Price | 15 Vdc, 0.2 A, 3 W, 36~75 Vdc Input Range | PQM3-D48-S15-M-TR vs PQB3-D48-S15-D |