Part Details for PM7574FX by Analog Devices Inc
Results Overview of PM7574FX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM7574FX Information
PM7574FX by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for PM7574FX
PM7574FX CAD Models
PM7574FX Part Data Attributes
|
PM7574FX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7574FX
Analog Devices Inc
SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 20 V | |
Analog Input Voltage-Min | -20 V | |
Conversion Time-Max | 17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.293% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PM7574FX
This table gives cross-reference parts and alternative options found for PM7574FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7574FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7574TQ | Analog Devices Inc | Check for Price | 8-Bit Analog-to-Digital Converter | PM7574FX vs AD7574TQ |
PM7574EX | Precision Monolithics Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | PM7574FX vs PM7574EX |
PM7574AX/883 | Precision Monolithics Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | PM7574FX vs PM7574AX/883 |
PM7574BX/883 | Precision Monolithics Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | PM7574FX vs PM7574BX/883 |
AD7574BQ | Analog Devices Inc | Check for Price | 8-Bit Analog-to-Digital Converter | PM7574FX vs AD7574BQ |
PM7574GP | Analog Devices Inc | Check for Price | SUCCESSIVE APPROXIMATION ADC, ACCESS, PDIP18 | PM7574FX vs PM7574GP |
PM7574FP | Analog Devices Inc | Check for Price | SUCCESSIVE APPROXIMATION ADC, ACCESS, PDIP18 | PM7574FX vs PM7574FP |
PM7574BX | Analog Devices Inc | Check for Price | SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP18 | PM7574FX vs PM7574BX |