Part Details for PKB4711PINBMLA by Flex Ltd
Results Overview of PKB4711PINBMLA by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKB4711PINBMLA Information
PKB4711PINBMLA by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PKB4711PINBMLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKB4711PINBMLA
|
Avnet Americas | - Bulk (Alt: PKB4711PINBMLA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5291 / $37.8831 | Buy Now |
Part Details for PKB4711PINBMLA
PKB4711PINBMLA CAD Models
PKB4711PINBMLA Part Data Attributes
|
PKB4711PINBMLA
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKB4711PINBMLA
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKB4711PINBMLA
This table gives cross-reference parts and alternative options found for PKB4711PINBMLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4711PINBMLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PKB4711SINB | Ericsson | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | PKB4711PINBMLA vs PKB4711SINB |
PKB4711PINB | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | PKB4711PINBMLA vs PKB4711PINB |
PKB4711SINB | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | PKB4711PINBMLA vs PKB4711SINB |
PKB4711PILA | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | PKB4711PINBMLA vs PKB4711PILA |
PKB4711PI | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | PKB4711PINBMLA vs PKB4711PI |
PKB4711PINBLB | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | PKB4711PINBMLA vs PKB4711PINBLB |
PKB4711PINBLA | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | PKB4711PINBMLA vs PKB4711PINBLA |
PKB4711PINBMLB | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | PKB4711PINBMLA vs PKB4711PINBMLB |