Part Details for PIC18LF26K40-I/SP by Microchip Technology Inc
Results Overview of PIC18LF26K40-I/SP by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF26K40-I/SP Information
PIC18LF26K40-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18LF26K40-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9351
|
Newark | 64Kb Flash, 4Kb Ram, 256B Eeprom, 10B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC18LF26K40-I/SP RoHS: Compliant Min Qty: 345 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
PIC18LF26K40-I/SP-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
197 In Stock |
|
$1.9700 / $2.3800 | Buy Now |
DISTI #
PIC18LF26K40-I/SP
|
Avnet Americas | 64KB FLASH 4KB RAM 256B EEPROM 10B ADC2 5B DAC COMP PWM CCP CWG HLT WWDT SCAN/CRC ZCD PPS EUSART SPI/I2C IDLE/DOZE/PMD - Rail/Tube (Alt: PIC18LF26K40-I/SP) RoHS: Not Compliant Min Qty: 300 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.9700 / $2.3800 | Buy Now |
DISTI #
579-PIC18LF26K40I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant | 0 |
|
$2.0700 / $2.9900 | Buy Now |
DISTI #
PIC18LF26K40-I/SP
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, THT, DIP28, PIC18, tube Min Qty: 1 | 0 |
|
$2.1000 / $2.5000 | RFQ |
|
NAC | 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 15 Container: Tube | 0 |
|
$2.1000 / $2.5800 | Buy Now |
|
Master Electronics | MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant | 0 |
|
$2.0700 / $2.9900 | Buy Now |
Part Details for PIC18LF26K40-I/SP
PIC18LF26K40-I/SP CAD Models
PIC18LF26K40-I/SP Part Data Attributes
|
PIC18LF26K40-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF26K40-I/SP
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 1.8V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 3720 | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF26K40-I/SP
This table gives cross-reference parts and alternative options found for PIC18LF26K40-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF26K40-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F26K40-I/SP | Microchip Technology Inc | $2.2550 | RISC MICROCONTROLLER | PIC18LF26K40-I/SP vs PIC18F26K40-I/SP |
PIC18LF26K40-I/SP Frequently Asked Questions (FAQ)
-
The PIC18LF26K40-I/SP can operate at a maximum clock frequency of 64 MHz.
-
The PIC18LF26K40-I/SP has 64 KB of flash memory.
-
Yes, the PIC18LF26K40-I/SP has a low-power sleep mode that can reduce power consumption to as low as 20 nA.
-
Yes, the PIC18LF26K40-I/SP has 12-bit ADCs with up to 13 channels.
-
Yes, the PIC18LF26K40-I/SP is rated for operation up to 125°C (industrial temperature range).