Part Details for PIC18F26K40T-E/MLVAO by Microchip Technology Inc
Results Overview of PIC18F26K40T-E/MLVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26K40T-E/MLVAO Information
PIC18F26K40T-E/MLVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F26K40T-E/MLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC18F26K40T-E/MLVAO-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28QFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC18F26K40T-E/MLVAO
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, CRC/Scan,, VQFN, Projected EOL: 2044-03-25 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.4500 / $2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3200 Factory Stock |
|
$0 | Buy Now |
|
Vyrian | Peripheral ICs | 3173 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 64KB FLASH 28QFN / PIC Automotive, AEC-Q100, PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-QFN (6x6) | 6400 |
|
$1.7782 / $2.6671 | Buy Now |
Part Details for PIC18F26K40T-E/MLVAO
PIC18F26K40T-E/MLVAO CAD Models
PIC18F26K40T-E/MLVAO Part Data Attributes
|
PIC18F26K40T-E/MLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K40T-E/MLVAO
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.5VMIN @ 32MHZ AND 2.3VMIN @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 3615 | |
RAM (words) | 3615 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26K40T-E/MLVAO
This table gives cross-reference parts and alternative options found for PIC18F26K40T-E/MLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K40T-E/MLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF26K40-I/ML | Microchip Technology Inc | $1.6574 | RISC MICROCONTROLLER | PIC18F26K40T-E/MLVAO vs PIC18LF26K40-I/ML |
PIC18LF26K40-E/ML | Microchip Technology Inc | $1.7906 | RISC MICROCONTROLLER | PIC18F26K40T-E/MLVAO vs PIC18LF26K40-E/ML |
PIC18F26K40T-I/ML | Microchip Technology Inc | $1.8473 | RISC MICROCONTROLLER | PIC18F26K40T-E/MLVAO vs PIC18F26K40T-I/ML |
PIC18LF26K40T-I/ML | Microchip Technology Inc | $1.8473 | RISC MICROCONTROLLER | PIC18F26K40T-E/MLVAO vs PIC18LF26K40T-I/ML |
PIC18F26K40-E/MLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC18F26K40T-E/MLVAO vs PIC18F26K40-E/MLVAO |
PIC18F26K40T-E/ML | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | PIC18F26K40T-E/MLVAO vs PIC18F26K40T-E/ML |
PIC18F26K40T-E/MLVAO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F26K40T-E/MLVAO is 64 MHz.
-
The oscillator configuration is done through the FOSC2:FOSC0 bits in the CONFIG1H register. The oscillator can be configured for internal, external, or crystal modes.
-
The maximum current consumption of the PIC18F26K40T-E/MLVAO is 20 mA at 5V and 64 MHz.
-
The ADC on the PIC18F26K40T-E/MLVAO is a 10-bit successive approximation ADC. It can be configured through the ADCON0 and ADCON1 registers. The ADC can be triggered by a software command or an external event.
-
No, the PIC18F26K40T-E/MLVAO does not have a built-in USB module. However, it can be used with an external USB transceiver and a software stack to implement USB functionality.