Part Details for PIC18F26K40-E/MV by Microchip Technology Inc
Results Overview of PIC18F26K40-E/MV by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26K40-E/MV Information
PIC18F26K40-E/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F26K40-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9258
|
Newark | 64Kb Flash, 4Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Uqfn 4X4X0.55Mm Tube Rohs Compliant: Yes |Microchip PIC18F26K40-E/MV RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
PIC18F26K40-E/MV-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
455 In Stock |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
PIC18F26K40-E/MV
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER -40C-105C, 10PPM - Rail/Tube (Alt: PIC18F26K40-E/MV) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
579-PIC18F26K40-E/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 208 |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
PIC18F26K40-E/MV
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, CRC/Scan,, UQFN, Projected EOL: 2044-09-08 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
1838 Alternates Available |
|
$1.3800 / $1.9000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin UQFN EP Tube RoHS: Compliant | 2912 Factory Stock |
|
$1.6600 / $2.4100 | Buy Now |
DISTI #
PIC18F26K40-E/MV
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, UQFN28, PIC18 Min Qty: 1 | 0 |
|
$1.7600 / $2.1000 | RFQ |
|
NAC | 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 UQFN 4x4x0.55mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
PIC18F26K40-E/MV
|
Avnet Silica | MEMS OSCILLATOR LOW POWER 40C105C 10PPM (Alt: PIC18F26K40-E/MV) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F26K40-E/MV
|
EBV Elektronik | MEMS OSCILLATOR LOW POWER 40C105C 10PPM (Alt: PIC18F26K40-E/MV) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC18F26K40-E/MV
PIC18F26K40-E/MV CAD Models
PIC18F26K40-E/MV Part Data Attributes
|
PIC18F26K40-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K40-E/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 2.3V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 3720 | |
RAM (words) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26K40-E/MV
This table gives cross-reference parts and alternative options found for PIC18F26K40-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K40-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F26K40-I/MV | Microchip Technology Inc | $1.6290 | RISC MICROCONTROLLER | PIC18F26K40-E/MV vs PIC18F26K40-I/MV |
PIC18LF26K40T-I/MV | Microchip Technology Inc | $1.6600 | RISC MICROCONTROLLER | PIC18F26K40-E/MV vs PIC18LF26K40T-I/MV |
PIC18LF26K40-E/MV | Microchip Technology Inc | $1.7971 | RISC MICROCONTROLLER | PIC18F26K40-E/MV vs PIC18LF26K40-E/MV |
PIC18F26K40T-E/MV | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC18F26K40-E/MV vs PIC18F26K40T-E/MV |
PIC18F26K40-E/MV Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F26K40-E/MV is 64 MHz.
-
The PIC18F26K40-E/MV has 64 KB of flash memory.
-
Yes, the PIC18F26K40-E/MV can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F26K40-E/MV does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
-
The PIC18F26K40-E/MV has two UART modules, UART1 and UART2.