Part Details for PIC16LF1824-I/JQ by Microchip Technology Inc
Results Overview of PIC16LF1824-I/JQ by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1824-I/JQ Information
PIC16LF1824-I/JQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF1824-I/JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8966
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-14, Product Range:Pic16 Family Pic16Lf182X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1824-I/JQ RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
PIC16LF1824-I/JQ-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 16UQFN Min Qty: 546 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2300 | Buy Now |
DISTI #
PIC16LF1824-I/JQ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 16-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16LF1824-I/JQ) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
579-PIC16LF1824-I/JQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 256B RAM, 12 I/O RoHS: Compliant | 0 |
|
$1.2300 / $1.4800 | Order Now |
DISTI #
PIC16LF1824-I/JQ
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core, UQFN, Projected EOL: 2039-10-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
2542 Alternates Available |
|
$1.0700 / $1.4800 | Buy Now |
DISTI #
70572174
|
RS | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core Min Qty: 546 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2548 Factory Stock |
|
$1.3000 / $1.8900 | Buy Now |
|
NAC | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core - Package: 16 UQFN 4x4x0.5mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.3000 / $1.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2548 Factory Stock |
|
$1.3000 / $1.8900 | Buy Now |
Part Details for PIC16LF1824-I/JQ
PIC16LF1824-I/JQ CAD Models
PIC16LF1824-I/JQ Part Data Attributes
|
PIC16LF1824-I/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1824-I/JQ
Microchip Technology Inc
IC RISC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 11 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1824-I/JQ
This table gives cross-reference parts and alternative options found for PIC16LF1824-I/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1824-I/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1824T-E/JQ | Microchip Technology Inc | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | PIC16LF1824-I/JQ vs PIC16LF1824T-E/JQ |
PIC16LF1824-E/JQ | Microchip Technology Inc | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | PIC16LF1824-I/JQ vs PIC16LF1824-E/JQ |
PIC16LF1824T-E/JQVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, FLASH, 32MHz, CMOS, PQCC16 | PIC16LF1824-I/JQ vs PIC16LF1824T-E/JQVAO |