-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F883-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8558
|
Newark | Mcu, 8Bit, 20Mhz, Spdip-28, Product Range:Pic16 Family Pic16F88X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F883-I/SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$2.7000 / $2.7500 | Buy Now |
DISTI #
74K8558
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Bulk (Alt: 74K8558) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$2.8100 / $2.8400 | Buy Now |
DISTI #
PIC16F883-I/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F883-I/SP) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.6100 / $2.7500 | Buy Now |
DISTI #
579-PIC16F883-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O RoHS: Compliant | 1071 |
|
$2.7000 / $2.7500 | Buy Now |
DISTI #
V99:2348_06471825
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2310 | Americas - 29 |
|
$2.7410 | Buy Now |
DISTI #
V36:1790_06471825
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Date Code: 2310 | Americas - 9 |
|
$2.5220 | Buy Now |
DISTI #
70046256
|
RS | MCU, 8-Bit, 4KW Flash, 256 RAM, 25 I/O, SPDIP-28 Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.2400 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 155Tube |
|
$2.5700 / $2.7600 | Buy Now |
|
Onlinecomponents.com | MCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 28 Pins. RoHS: Compliant |
1605 In Stock |
|
$2.5500 / $3.2200 | Buy Now |
DISTI #
66292799
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 30 Package Multiple: 15 Date Code: 2302 | Americas - 1605 |
|
$3.0832 / $4.1124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F883-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F883-I/SP
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F883-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F883-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F883-E/SP | Microchip Technology Inc | $3.2713 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | PIC16F883-I/SP vs PIC16F883-E/SP |
The PIC16F883 can operate at a maximum clock frequency of 20 MHz.
The PIC16F883 consumes approximately 100 nA in sleep mode.
Yes, the PIC16F883 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
The PIC16F883 has 368 bytes of RAM available for program use.
No, the PIC16F883 does not have a built-in USB module. For USB applications, consider using a different Microchip device such as the PIC16F1459.