Part Details for PIC16F505T-I/SL by Microchip Technology Inc
Results Overview of PIC16F505T-I/SL by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F505T-I/SL Information
PIC16F505T-I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F505T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0454
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-14, Product Range:Pic16 Family Pic16F5Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.5Kb, No. Of Pins:14Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16F505T-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8940 | Buy Now |
DISTI #
PIC16F505T-I/SLCT-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5134 In Stock |
|
$0.8625 / $0.9900 | Buy Now |
DISTI #
PIC16F505T-I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R - Tape and Reel (Alt: PIC16F505T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8148 / $0.8425 | Buy Now |
DISTI #
579-PIC16F505T-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O RoHS: Compliant | 25500 |
|
$0.8630 / $0.9900 | Buy Now |
DISTI #
V72:2272_06462972
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 Container: Cut Strips | Americas - 5999 |
|
$0.9261 / $1.0363 | Buy Now |
DISTI #
PIC16F505T-I/SL
|
Microchip Technology Inc | 14 PIN BASELINE PIC W/1024 WORDS OF PROGRAM MEMORY & 72 BYTES OF SRAM, SOIC, Projected EOL: 2034-08-13 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.7000 / $0.9900 | Buy Now |
DISTI #
70451556
|
RS | 1.5 KB Flash, 72 RAM, 12 I/O14 SOIC .150in T/R Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | PIC16F Series 1 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks Container: Reel | 10400Reel |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R RoHS: Compliant |
5200 In Stock |
|
$0.8570 / $1.9060 | Buy Now |
DISTI #
67611847
|
Verical | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2317 | Americas - 5999 |
|
$0.9261 / $1.0363 | Buy Now |
Part Details for PIC16F505T-I/SL
PIC16F505T-I/SL CAD Models
PIC16F505T-I/SL Part Data Attributes
|
PIC16F505T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F505T-I/SL
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F505T-I/SL
This table gives cross-reference parts and alternative options found for PIC16F505T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F505T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F505-E/SLG | Microchip Technology Inc | Check for Price | PIC16F505-E/SLG | PIC16F505T-I/SL vs PIC16F505-E/SLG |
PIC16F505T-E/SL | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F505T-I/SL vs PIC16F505T-E/SL |
PIC16F505T-I/SLG | Microchip Technology Inc | Check for Price | PIC16F505T-I/SLG | PIC16F505T-I/SL vs PIC16F505T-I/SLG |
PIC16F505T-I/SL Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F505T-I/SL is 4 MHz.
-
The PIC16F505T-I/SL has 1 KB of flash memory.
-
Yes, the PIC16F505T-I/SL has a low-power sleep mode that can reduce power consumption to as low as 100 nA.
-
No, the PIC16F505T-I/SL does not have built-in ADCs. However, it can be used with external ADCs.
-
The operating voltage range of the PIC16F505T-I/SL is 2.0V to 5.5V.