Part Details for PIC12LF1840-E/MF by Microchip Technology Inc
Results Overview of PIC12LF1840-E/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12LF1840-E/MF Information
PIC12LF1840-E/MF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12LF1840-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4711
|
Newark | Mcu, 8Bit, 32Mhz, Dfn-Ep-8, Product Range:Pic12 Family Pic12Lf18Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:8Pins, Ic Case/Package:Dfn-Ep, No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip PIC12LF1840-E/MF RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
PIC12LF1840-E/MF-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 8DFN Min Qty: 480 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3900 | Buy Now |
DISTI #
PIC12LF1840-E/MF
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 7KB Flash 3.3V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12LF1840-E/MF) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4053 / $1.4530 | Buy Now |
DISTI #
579-PIC12LF1840-E/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
DISTI #
PIC12LF1840-E/MF
|
Microchip Technology Inc | 8 Pin 7 KB Flash, 256 bytes RAM, 32 MHz Int Osc 6 I/0, Enh Mid Range Core, DFN, Projected EOL: 2039-03-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
43 Alternates Available |
|
$1.2200 / $1.6500 | Buy Now |
DISTI #
70572292
|
RS | 7KBFlash,256bytesRAM,32MHzInt.Osc,6I/0,EnhancedMidRangeCore, nanoWattXLP Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 12F - 8-Bit - 32MHz - 5 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 1.8 to 3.6V - 8-DFN (3x3). RoHS: Compliant | 0 |
|
$1.4500 / $2.1200 | Buy Now |
|
NAC | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 6 I/0, Enhanced Mid Range Core, nanoWatt XLP - Package: 8 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$1.4900 / $1.8300 | Buy Now |
DISTI #
PIC12LF1840-E/MF
|
Avnet Silica | MCU 8bit PIC12 PIC RISC 7KB Flash 33V 8Pin DFN EP Tube (Alt: PIC12LF1840-E/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC XLP 12F - 8-Bit - 32MHz - 5 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 1.8 to 3.6V - 8-DFN (3x3). RoHS: Compliant | 0 |
|
$1.4500 / $2.1200 | Buy Now |
Part Details for PIC12LF1840-E/MF
PIC12LF1840-E/MF CAD Models
PIC12LF1840-E/MF Part Data Attributes
|
PIC12LF1840-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1840-E/MF
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 8 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12LF1840-E/MF
This table gives cross-reference parts and alternative options found for PIC12LF1840-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1840-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1840-I/MF | Microchip Technology Inc | $1.1207 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12LF1840-E/MF vs PIC12F1840-I/MF |
PIC12F1840-E/MF | Microchip Technology Inc | $1.3444 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12LF1840-E/MF vs PIC12F1840-E/MF |
PIC12LF1840T-I/MF | Microchip Technology Inc | $1.6150 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12LF1840-E/MF vs PIC12LF1840T-I/MF |
PIC12F1840-H/MF | Microchip Technology Inc | Check for Price | PIC12F1840-H/MF | PIC12LF1840-E/MF vs PIC12F1840-H/MF |
PIC12F1840T-E/MF | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12LF1840-E/MF vs PIC12F1840T-E/MF |
PIC12LF1840-E/MF Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC12LF1840-E/MF is 32 MHz, but it can be overclocked to 48 MHz with some limitations.
-
The internal oscillator of the PIC12LF1840-E/MF can be configured using the OSCCAL register. The oscillator frequency can be set to 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, or 8 MHz.
-
The minimum voltage rating for the PIC12LF1840-E/MF is 1.8V and the maximum voltage rating is 3.6V.
-
The ADC on the PIC12LF1840-E/MF is a 10-bit successive approximation register (SAR) ADC. It can be configured using the ADCON0 and ADCON1 registers. The ADC can be triggered using the ADCON0 register or by using the Timer0 overflow interrupt.
-
The current consumption of the PIC12LF1840-E/MF in sleep mode is typically around 20 nA, but it can vary depending on the oscillator mode and other factors.