Part Details for PI6C20400BHEX by Pericom Semiconductor Corporation
Results Overview of PI6C20400BHEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI6C20400BHEX Information
PI6C20400BHEX by Pericom Semiconductor Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for PI6C20400BHEX
PI6C20400BHEX CAD Models
PI6C20400BHEX Part Data Attributes
|
PI6C20400BHEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C20400BHEX
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, GREEN, MS-150BA SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, GREEN, MS-150BA SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for PI6C20400BHEX
This table gives cross-reference parts and alternative options found for PI6C20400BHEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C20400BHEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY89809LTHTR | Microchip Technology Inc | Check for Price | 89809 SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LEAD FREE, TQFP-32 | PI6C20400BHEX vs SY89809LTHTR |
PI49FCT32803LE | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 7 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, LEAD FREE, TSSOP-16 | PI6C20400BHEX vs PI49FCT32803LE |
ICS95V157AG-T | Integrated Device Technology Inc | Check for Price | 95V SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 0.240 INCH, MO-153, TSSOP-48 | PI6C20400BHEX vs ICS95V157AG-T |
PI6C20400AHE | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, TTL Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, GREEN, MS-150B/AH, SSOP-28 | PI6C20400BHEX vs PI6C20400AHE |
PI6C20800SVEX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118AA, SSOP-48 | PI6C20400BHEX vs PI6C20800SVEX |
PI6C20400BHE | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, GREEN, MS-150BA SSOP-28 | PI6C20400BHEX vs PI6C20400BHE |
PI6C2409-1HWEX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, GREEN, SOIC-16 | PI6C20400BHEX vs PI6C2409-1HWEX |
SY10EL15ZCTR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | PI6C20400BHEX vs SY10EL15ZCTR |
PI49FCT20803LE | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 7 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, GREEN, TSSOP-16 | PI6C20400BHEX vs PI49FCT20803LE |
PI6C20400HEX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 4 True Output(s), 4 Inverted Output(s), PDSO28, 0.209 INCH, 0.65 MM PITCH, GREEN, SSOP-28 | PI6C20400BHEX vs PI6C20400HEX |