Part Details for PHPF19012LG2 by Hammond Manufacturing
Results Overview of PHPF19012LG2 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHPF19012LG2 Information
PHPF19012LG2 by Hammond Manufacturing is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PHPF19012LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3345
|
Newark | Hinged Locking Door, 310.39Mm, Steel, Accessory Type:Hinged Locking Door, For Use With:Hammond Standard 19" Rack Cabinets, Enclosure Material:Steel, Body Color:Light Gray, External Height:310.39Mm, External Width:411.48Mm Rohs Compliant: Yes |Hammond PHPF19012LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$59.2400 / $69.2400 | Buy Now |
DISTI #
PHPF19012LG2-ND
|
DigiKey | DOOR STEEL 16.2X12.25" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$55.6876 / $73.4200 | Buy Now |
DISTI #
546-PHPF19012LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories 7U HINGED RACK MOUNT DOOR RoHS: Compliant | 5 |
|
$55.6800 / $73.3900 | Buy Now |
DISTI #
70165717
|
RS | ENCLOSURE, ACCESSORY, HINGED FLAT DOOR PANEL, 12.25IN, LT GRAY Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.5300 / $84.1500 | RFQ |
|
Onlinecomponents.com | rack - hinged door panel RoHS: Compliant | 12 Factory Stock |
|
$57.1200 / $76.8100 | Buy Now |
|
Powell Electronics | 5-1225HD HINGED DOOR PANEL Min Qty: 1 | 8 |
|
$81.0000 | Buy Now |
|
Master Electronics | rack - hinged door panel RoHS: Compliant | 12 Factory Stock |
|
$57.1200 / $76.8100 | Buy Now |