Part Details for PDSE1-S15-S5-M by Bel Fuse
Results Overview of PDSE1-S15-S5-M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDSE1-S15-S5-M Information
PDSE1-S15-S5-M by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PDSE1-S15-S5-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSE1-S15-S5-M
|
Avnet Americas | dc-dc isolated 1.5kv, 1 W, 13.5~16.5 Vdc input, 5 Vdc, 0.2 A, single unreg output, SMT - Rail/Tube (Alt: PDSE1-S15-S5-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 38 |
|
RFQ |